Toshiba Solid State Relays - PCB Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1,987In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1,444In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 3.9 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; Voltage Driven; High Temp (135C) 1,996In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel SMD/SMT SPST (1 Form A) 1.6 V SVSON-4 - 40 C + 135 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay; high frequency; RoHS 3,083In Stock
3,000Expected 2027/02/22
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape PCB Mount 1 Form A (SPST-NO) Photo MOSFET - 20 C + 100 C 1.45 mm (0.057 in) 2 mm (0.079 in) 0.8 mm (0.031 in)
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 93,551In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 30,005In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412
Toshiba Solid State Relays - PCB Mount Photorelay Voff=80V Ion=0.12A Ron=12Ohm 8,880In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=100V Ion=0.1A Ron=14Ohm 41,783In Stock
57,000On Order
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3420
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm 12,083In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3441
Toshiba Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms 7,736In Stock
12,000Expected 2027/02/19
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3450
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm 20,549In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3451
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm 10,146In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.75 mm (0.069 in) TLP3320
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 1,819In Stock
2,500Expected 2026/09/11
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3,813In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm 14,721In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 110 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172GM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 5,616In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 14,645In Stock
27,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-a USOP4 4,459In Stock
7,500Expected 2027/01/04
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in)
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm 4,018In Stock
4,500Expected 2026/11/16
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in) TLP3320
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3,717In Stock
9,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm 2,323In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3442
Toshiba Solid State Relays - PCB Mount PHOTORELAY 3,147In Stock
5,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm 3In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 20 C + 100 C TLP172GM
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 1,076In Stock
8,200On Order
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=200V .25A 8Ohm 324In Stock
Min.: 1
Mult.: 1

Tube 1 Form A (SPST-NO) TLP240