SOIC-8 Reel Solid State Relays - PCB Mount

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1,965In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 0.5 OHMS MAX T&R 1,017In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape PCB Mount 2 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 10.1 mm (0.398 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS326
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NO SS OptoMOS Relay 18,817In Stock
34,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2025
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 11,646In Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2030
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1,085In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
IXYS Integrated Circuits CPC2317NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole 60V, 120mA, 8-Pin
14,485On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape PCB Mount 120 mA 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2317
IXYS Integrated Circuits CPC2330NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual Single-Pole
10,000On Order
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP-NC SS OptoMOS Relay Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel SOIC-8 CPC2125