SOP-16 Solid State Relays - PCB Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series

Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 1,369In Stock
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape, MouseReel 60 mA 40 VAC 4 Form A (4PST-NO) SOP-16 MOSFET - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Ope 1,552In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 70 mA 80 VAC, 80 VDC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 786In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 60 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount PHOTOMOS RF SOP 988In Stock
Min.: 1
Mult.: 1
: 1,000
Reel, Cut Tape 160 mA 40 VAC 4 Form A (4PST-NO) SOP-16 MOSFET - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount RF SOP 4 FORM A CXR10
2,549On Order
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 40 VAC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount RF PhotoMOS 70mA SOP Form A Norm-Open
3,214On Order
Min.: 1
Mult.: 1

Tube PCB Mount 70 mA 80 VAC, 80 VDC 4 Form A (4PST-NO) 1.25 VDC SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel PCB Mount 60 mA 40 VAC, 40 VDC 4 Form A (4PST-NO) SOP-16 Photo MOSFET 50 mA - 40 C + 85 C 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
Reel SOP-16 MOSFET 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS

Panasonic Industrial Devices Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Open Non-Stocked Lead-Time 17 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 1 Form A (SPST-NO) SOP-16 MOSFET 10.37 mm (0.408 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQS