W91-X152-25

TE Connectivity
655-W91-X152-25
W91-X152-25

Mfr.:

Description:
Circuit Breakers W91-X152-25=M6/M7/M9/W6/W7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.78 $11,632.32

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W9
Hydraulic Magnetic Circuit Breaker
Hydraulic Magnetic
25 A
480 VAC
65 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Tray
Brand: TE Connectivity
Compliance: UL
Height: 63.5 mm
Length: 46.9 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 24
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Voltage Rating: 480 VAC, 65 VDC
Width: 19 mm
Part # Aliases: 4-1393254-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99