Clare Solid State Relays - PCB Mount

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 60V, 4ADC 2500Vrms Isolation 4,342In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1706
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 607In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1708
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 2,075In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 9 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1709
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 2,004In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 6.75 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1718
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 543In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.4 A 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1727
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SIP 548In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1906
IXYS Integrated Circuits Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay 3,135In Stock
5,325On Order
Min.: 1
Mult.: 1

Tube PCB Mount 6 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1907
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V Single Pole 60V Power Relay 1,131In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 6.5 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1909
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V Single Pole SIP Power Relay 971In Stock
475Expected 2026/07/16
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1916
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V Single Pole SIP Power Relay 1,287In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1926
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, NO ISOPLUS-264 298In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.7 A 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1927
IXYS Integrated Circuits Solid State Relays - PCB Mount 8-Pin Power SOIC 2,522In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 20 VAC to 240 VAC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 SCR 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1966
IXYS Integrated Circuits Solid State Relays - PCB Mount 5 A 500 V Optic Iso Pwr Sol State Relay 475In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 500 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1968
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST i4-PAC 600V 422In Stock
824Expected 2026/04/30
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1977
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 378In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 750 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1978
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SP Open Relay 8-Pin SOIC OptoMOS 2,142In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2030
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 1,706In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 120MA DPST 8-DIP 3,193In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 931In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 1,888In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 1,312In Stock
3,000Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1,149In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Single-Pole 1,855In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA710
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP 2,255In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA110
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A 436In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA710