Digital MEMS Microphones

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
Infineon Technologies MEMS Microphones MIC SBP PP DIGITAL
4,999Expected 2026/12/14
Min.: 1
Mult.: 1
: 5,000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
M5Stack MEMS Microphones Is a digital MEMS silicon-based microphone based on PDM signal.
40Expected 2026/08/31
Min.: 1
Mult.: 1

UNIT - 22 dB 61.4 dB, 94 dB 600 uA Digital 24 mm 24 mm Bulk
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V Non-Stocked Lead-Time 16 Weeks
Min.: 5,900
Mult.: 5,900
: 5,900

Digital Bottom Reel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V Non-Stocked
Min.: 5,900
Mult.: 5,900
: 5,900

0.5 dB Digital Bottom Reel
DB Unlimited MEMS Microphones Digital MEMS Mic N/A
Min.: 1
Mult.: 1

MM - 26 dB 3 dB 58 dB 100 Hz to 7 kHz 700 uA 2 V - 40 C + 100 C Digital Top 4.72 mm 3.56 mm 1.25 mm
DB Unlimited MEMS Microphones Digital MEMS Mic Non-Stocked
Min.: 100
Mult.: 100

MM - 26 dB 3 dB 58 dB 100 Hz to 7 kHz 700 uA 2 V - 40 C + 100 C Digital Top 4 mm 3 mm 1.06 mm
DB Unlimited MEMS Microphones Digital MEMS Mic Non-Stocked
Min.: 100
Mult.: 100

MM - 26 dB 3 dB 58 dB 100 Hz to 7 kHz 700 uA 2 V - 40 C + 100 C Digital Bottom 4 mm 3 mm 1 mm