2981

Visaton
243-K34WP-8OHM
2981

Mfr.:

Description:
Speakers & Transducers 3.6cm (1.4") mini speaker plastic basket & diaphragm 1-2W 320 20000Hz 8ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.84 $7.84
$6.38 $63.80
$5.90 $147.50
$5.54 $277.00
$5.21 $521.00
$4.81 $1,202.50
$4.59 $2,295.00
$4.58 $9,160.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
79 dBA
8 Ohms
1 W
Round
Solder Lug
- 40 C
+ 70 C
33.8 mm
5.2 mm
IP64
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 34 WP
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Part # Aliases: K 34 WP - 8 OHM 2981
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.