8006

Visaton
243-SC5.9-8OHM
8006

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 10-15W 130 20000Hz 193Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.05 $16.05
$12.46 $124.60
$11.32 $283.00
$10.71 $535.50
$9.36 $748.80
$9.00 $2,160.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
193 Hz
84 dBA
8 Ohms
10 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50.5 mm
40 mm
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 5.9
Factory Pack Quantity: 80
Subcategory: Audio Devices
Part # Aliases: SC 5.9 - 8 OHM 8006
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.