AS03404MO-SP34

PUI Audio
665-AS03404MO-SP34
AS03404MO-SP34

Mfr.:

Description:
Speakers & Transducers 34mm 2W 4ohm 600Hz 94dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Frame Mount
600 Hz to 20 kHz
97 dB
4 Ohms
2 W
Rectangular
Solder
- 25 C
+ 50 C
32.9 mm
9.9 mm
Neodymium Magnet (NdFeB)
Composite
Brand: PUI Audio
Dimensions: 32.9 mm x 9.9 mm x 3.5 mm
Height: 3.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 600 Hz
Factory Pack Quantity: 120
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Speakers

PUI Audio AS Speakers are available in sizes ranging from 20mm to 58mm and offer a slim profile design. These speakers feature excellent frequency response ratings, unique footprints, and low total harmonic distortion, providing clear sound. PUI Audio AS Speakers are ideal for developing handheld devices, portable gadgets, and any application that requires a compact, powerful speaker solution.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.20 $6.20
$4.81 $48.10
$4.36 $109.00
$4.06 $203.00
$3.71 $445.20
$3.54 $849.60