PI-PM30-1225-RK

VCC
593-PI-PM30-1225-RK
PI-PM30-1225-RK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Ind PM 30mm 12V 2.5kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.51 $5.51
$3.90 $39.00
$3.19 $319.00
$2.69 $1,506.40
$2.55 $2,856.00
$2.38 $5,997.60

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: VCC
Current Rating: 8 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 2.5 kHz
Height: 16 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PI
Sound Pressure Level: 90 dB
Factory Pack Quantity: 140
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Constant
Type: Piezoelectric
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809051
TARIC:
8531809540
ECCN:
EAR99

PI Piezoelectric Indicators

VCC PI Piezoelectric Indicators offer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range. These indicators support voltages from 5V to 12V and are available in round, square, and flange body types. The PI piezoelectric indicators offer sizes from 12mm to 30mm with surface-mount or through-hole options. These indicators are constructed from PBT or ABS housing with tin-plated brass pins and are capable of withstanding vibration and thermal stress. The PI piezoelectric indicators are RoHS compliant and operate within the -20°C to 100°C temperature range. Typical applications include medical, automotive, robotics, IoT, and security systems.