SD1614TT-A1

TDK
810-SD1614TT-A1
SD1614TT-A1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount -

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $820.80
$1.66 $1,593.60
$1.54 $8,131.20
10,080 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Buzzers & Audio Indicators - Board Mount
Buzzers
Electromagnetic
85 dBA
2.048 MHz
12 V
100 mA
Solder Pin
Board Mount
16 mm
16 mm x 14 mm
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: SD
Factory Pack Quantity: 480
Subcategory: Audio Devices
Part # Aliases: SD1614TT-A1 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
853190000
TARIC:
8531809540
ECCN:
EAR99

SD Series Electromagnetic Buzzers

TDK SD Series Electromagnetic Buzzers are high reliability, compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. Their pin type terminal construction enables direct mounting onto printed circuit boards.

The TDK SDC Series Electromagnetic Buzzers have built-in oscillator circuits so that output can be produced by merely connecting to a DC power supply. This circuitry utilizes chip-type componetns for significantly reduced size and high reliability.
Learn More