+ 60 C Circuit Breakers

Results: 4,684
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Phoenix Contact Circuit Breakers PTCB TM1 3A F2 NO P 40In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 3 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers PTCB TM1 4A M1 NO P 22In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 4 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12A,ATX 5In Stock
124Expected 2026/07/20
Min.: 1
Mult.: 1

REX22D Circuit Breakers 12 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-3-3.6,CL2,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,1-2-4,ATX, 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,6-8-10,ATX 6In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-10A,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12-16-20,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers PTCB TM1 12A M1 NO P 40In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 12 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
Phoenix Contact Circuit Breakers PTCB TM1 16A M1 NO P 39In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 16 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,16A,ATX 7In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 16 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2,3,4..6,8,10,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-4-6,ATX 7In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 4 A, 6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 3.6 A 24 VDC - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers PTCB TM1 1A M1 NO P 33In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 1 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,20A,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 20 A 24 VDC - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers PTCB TM1 5A M1 NO P 40In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal Magnetic 5 A 10 VAC to 240 VAC 10 VDC to 56 VDC 1 Pole - 30 C + 60 C Non-Illuminated


Phoenix Contact Circuit Breakers CBMC E4 24DC/1-4A+ IOL 100In Stock
Min.: 1
Mult.: 1

Circuit Breakers Electronic 1 A to 4 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
Phoenix Contact Circuit Breakers CBMC E4 24DC/1-10ANO 410In Stock
Min.: 1
Mult.: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 1,024In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 7A PUSH TO RESET 9,403In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 7 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Tray


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 67In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 51In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers 508, 1P, DM, 48VDC, N/O, 10A 48In Stock
45Expected 2026/06/29
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 10 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated