SJ-5508 (GRAY)

3M Electronic Specialty
517-SJ5508GY
SJ-5508 (GRAY)

Mfr.:

Description:
Mounting Fixings SMALL SQUARE GRAY TAPERED 64 PER PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 64
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.076 $2,281.22

Product Attribute Attribute Value Select Attribute
3M
Product Category: Mounting Fixings
RoHS:  
Bumpers
Polyurethane (PUR)
12.7 mm
3.1 mm
Brand: 3M Electronic Specialty
Color: Gray
Features: Crack resistant
Hardness: 72 Shore M
Product Type: Mounting Hardware
Shape: Square-Tapered with Flat Top
Factory Pack Quantity: 3000
Subcategory: Hardware
Tradename: Bumpon
Width: 3 mm
Part # Aliases: 02120067377 70070182855 7010339419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.