D250-50717

JAE Electronics
656-D250-50717
D250-50717

Mfr.:

Description:
Screws & Fasteners Connector mounting shoulder bolt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.42 $14.20
$1.36 $136.00
$1.11 $555.00
$1.07 $1,070.00
$1.01 $2,525.00
$0.972 $4,860.00
$0.929 $9,290.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Screws & Fasteners
Hardware
Shoulder Bolt
Brand: JAE Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Packaging: Bulk
Product Type: Screws & Fasteners
Series: HB01
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
ECCN:
EAR99

HB01 Waterproof Outdoor Connectors

JAE Electronics HB01 Waterproof Outdoor Connectors are designed to make connections within outdoor equipment. These connectors feature individual cable waterproof construction, eliminating the need for potting. There is a floating mechanism that absorbs misalignment during mating, and these connectors offer an IP67 waterproof rating in mated condition. Specifications include a 1A rated current, 50VDC rated voltage, and an operating temperature range of -40°C to +85°C. JAE Electronics HB01 Waterproof Outdoor Connectors are suitable for base stations, signage, EV charging stations, and other outdoor equipment.

HB01 Waterproof Inline Connectors

JAE Electronics HB01 Waterproof Inline Connectors offer a hybrid structure for both power and signal transmission. HB01 series features terminals that are compatible with a wide range of cable sizes (24AWG to 14AWG) and mechanical locking structures with an audible click for secure mating. The HB01 connectors are IP67 rated and water/dust proof when mated. Applications include robotics, machine tools, servo motors, and other industrial machinery.