Contactors - Solid State

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Siemens Contactors - Solid State Starter,FVNR SZ0,0.75-3.4Amps,Open,120V 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 3.4 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,120V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Crydom Contactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT 9In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 1 VDC to 100 VDC 15 VDC to 32 VDC 20.5 mA to 22 mA DRA4
Siemens Contactors - Solid State Starter,FVNR SZ00,0.75-3.4Amps,Open,120/ 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 3.4 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ0,3-12Amps,Open,120V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 12 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ0,5.5-22Amps,Open,120/240 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 22 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ0,0.25-1Amps,Open,120/240 4In Stock
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ1,10-40Amps,Open,120/240V 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 40 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,N1,240/480V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 220 VAC to 480 VAC - 20 C + 40 C 8 in 7 in 14 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ1,5.5-22Amps,Open,120/240 4In Stock
Min.: 1
Mult.: 1
Chassis Mount 22 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,480V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 380 VAC to 440 VAC, 440 VAC to 480 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ4,50-200Amps,Open,120/240 2In Stock
Min.: 1
Mult.: 1
Chassis Mount 200 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 6.75 in 5.75 in 11.06 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,Open,120/240V 4In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 4 in 8.13 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ2,13-52Amps,N1,120/240V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 52 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 8 in 7 in 14 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ3,25-100Amps,Open,120V 1In Stock
Min.: 1
Mult.: 1
Chassis Mount 100 A 600 VAC 110 VAC, 120 VAC - 20 C + 40 C 6.75 in 5.19 in 9.78 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ0,0.75-3.4Amps,Open,120/2 5In Stock
Min.: 1
Mult.: 1
Chassis Mount 3.4 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in Class 14
Siemens Contactors - Solid State Starter,FVNR SZ1,10-40Amps,N1,120/240V 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 40 A 600 VAC 110 VAC to 240 VAC - 20 C + 40 C 7 in 5 in 11 in Class 14
Crydom Contactors - Solid State PM DC H Bridge 48V 60A 32V CNT 3In Stock
Min.: 1
Mult.: 1

Chassis Mount 60 A 1 VDC to 48 VDC 18 VDC to 32 VDC 20 mA to 25 mA DP4R
Siemens Contactors - Solid State Starter,FVNR SZ0,0.25-1Amps,Open,480V 1In Stock
Min.: 1
Mult.: 1
Chassis Mount 1 A 600 VAC 380 VAC to 440 VAC, 440 VAC to 480 VAC - 20 C + 40 C 5.75 in 3.75 in 7.44 in
Siemens Contactors - Solid State 24-230V,22MM SSIS CON,30A,SCRW,24VDC 1In Stock
Min.: 1
Mult.: 1

Chassis Mount 30 A 24 VAC to 230 VAC 15 VDC to 24 VDC - 25 C + 60 C 45 mm 139 mm 100 mm 3RF2
Siemens Contactors - Solid State 24/230V,22MM SSZP CON,10A,SPRG,110/230V 1In Stock
Min.: 1
Mult.: 1

Chassis Mount 10.5 A 24 VAC to 230 VAC 110 VAC to 230 VAC - 25 C + 60 C 22.5 mm 88 mm 95 mm 3RF2
Siemens Contactors - Solid State SS CONTACTOR,10A,230V,24VDC COIL,RING ZP 5In Stock
Min.: 1
Mult.: 1

Chassis Mount 10.5 A 24 VAC to 230 VAC 15 VDC to 24 VDC - 25 C + 60 C 22.5 mm 88 mm 95 mm 3RF2
Siemens Contactors - Solid State 24-230V,22MM SSIS CON,40A,SCRW,24VDC 3In Stock
Min.: 1
Mult.: 1

Chassis Mount 40 A 24 VAC to 230 VAC 15 VDC to 24 VDC - 25 C + 60 C 67.5 mm 144.5 mm 100 mm 3RF2
Carlo Gavazzi Contactors - Solid State 1P-SSC V IN - PS 480V 15A 1200VP-E 2In Stock
Min.: 1
Mult.: 1

RGC1P
Schneider Electric Contactors - Solid State 1PHASE SSR ZERO SCREW 4-32V 48-600V 35A 5In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 150 mA to 35 A 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C SSD1