ATV12H075M2

Schneider Electric
996-ATV12H075M2
ATV12H075M2

Mfr.:

Description:
Variable Frequency Drives - VFDs AC Drive, 1 HP, 230v 1PHASE in, 230v out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$292.79 $292.79

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Variable Frequency Drives - VFDs
RoHS:  
REACH - SVHC:
750 W
1 Phase
ATV12
Brand: Schneider Electric
Motor Drive Type: Variable Speed Drive - VSD
Operating Supply Voltage: 200 V to 240 V
Packaging: Bulk
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Altivar
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409991
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATV12 Variable Frequency Drives

Schneider Electric ATV12 Variable Frequency Drives (VFDs) combine flexibility, reliability, and advanced sensorless flux vector technology into a small space. These Altivar 12 drives feature an integrated communications port, a user-friendly navigation wheel on the faceplate, and an optional multi-loader that streamlines setup via quick and easy programming. Schneider Electric ATV12 VFDs handle applications from simple to complex across industries, including harsh environments. Typical applications include conveyors, packaging, commercial kitchen equipment, door controls, fitness and healthcare equipment, HVAC, and pumping.