Industrial Relays

Results: 12,843
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Termination Coil Type Coil Voltage Coil Resistance Coil Current Switching Voltage Contact Material IP Rating Series Length Width Height Packaging
Siemens Industrial Relays Line mon, 90 690VAC, 2W, IO-Link 4In Stock
$471.82
$455.17
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Monitoring Relay Screw SPDT (1 Form C) 3 A Screw Non-Latching 24 VDC 90 VAC to 760 VAC IP20 90 mm 22.5 mm 100 mm
Aratas Industrial Relays Heavy Duty AC Relay 70In Stock
$117.42
$104.57
$98.02
$94.63
Min.: 1
Mult.: 1
PCB Mount Power Relays High Power Quick Connect 1 Form A (SPST-NO) 300 A PC Pin 24 VDC 115.2 Ohms 208 mA 1 kVAC Silver G9KA-E 51 mm 51 mm 54.5 mm Tray
E-T-A E-1048-8I4-C3D4V1-4U3-2A
E-T-A Industrial Relays 4In Stock
$232.13
$206.69
$197.31
$190.59
Min.: 1
Mult.: 1
Power Relays
Electroswitch 7815A
Electroswitch Industrial Relays 10In Stock
$1,633.90
Min.: 1
Mult.: 1
Aratas Industrial Relays 120A, 800VAC High Power PCB Relay, 12V Standard Terminal 81In Stock
$37.45
$34.49
$30.54
$29.04
Min.: 1
Mult.: 1
PCB Mount Power Relays High Power Solder Lug 1 Form A (SPST-NO) 120 A PC Pin Non-Latching 12 VDC 51 Ohms 235.3 mA 800 VAC, 60 VDC Silver G7EB-E 50.5 mm 37 mm 40.5 mm Tray


TE Connectivity Industrial Relays DPDT SCKT MT 120VAC 1,129In Stock
$19.47
$18.75
$17.35
$16.92
Min.: 1
Mult.: 1
Socket Miniature Quick Connect 2 Form C (DPDT-NO, NC) 15 A Non-Latching 120 VAC 3.9 kOhms 120 VAC Silver Cadmium Oxide (AgCdO) K10 28.2 mm 21.8 mm 34.9 mm
Panasonic Industry Industrial Relays 20A 12VDC DPST PLUG-IN 937In Stock
$33.15
$31.19
$30.42
Min.: 1
Mult.: 1
Panel Mount Power Relays High Capacity Plug In 2 Form A (DPST-NO) 20 A Plug In Non-Latching 12 VDC 75 Ohms 160 mA 277 VAC, 30 VDC Silver Tin Oxide (AgSnO) HE 50 mm 33 mm 35 mm Tray
Panasonic Industry Industrial Relays 20A 120VAC DPST TOP MOUNT 825In Stock
$36.96
$35.45
$34.42
$33.63
Min.: 1
Mult.: 1
Panel Mount Power Relays High Capacity Screw 2 Form A (DPST-NO) 20 A Screw Non-Latching 120 VAC 5.2 kOhms 2.1 mA 277 VAC, 30 VDC Silver Tin Oxide (AgSnO) HE 60 mm 33 mm 35 mm Bulk
TE Connectivity / Kissling Industrial Relays Relay 29-014-12 408In Stock
$143.43
$129.52
$127.31
$126.10
Min.: 1
Mult.: 1
Chassis Mount General Purpose Power Relay Screw 1 Form A (SPST-NO) 75 A Screw 28 VDC 76 Ohms 300 mA Silver 62 mm 76 mm 50 mm


Phoenix Contact Industrial Relays RIF-0-RPT 24 V DC, 1 PDT 9,507In Stock
$14.70
Min.: 1
Mult.: 1
DIN Rail Industrial Relays Relay Module Push-In 1 Form C (SPDT-NO, NC) 6 A Push-In Non-Latching 24 VDC 9 mA 250 VAC, 250 VDC Silver Tin IP20 RIF-0 78 mm 6.2 mm 93 mm
TE Connectivity / P&B Industrial Relays 10 AMP 12VDC SPST NO 10,497In Stock
$3.40
$2.79
$2.72
$2.56
Min.: 1
Mult.: 1
Through Hole Power Relays Standard Solder Pin 1 Form A (SPST-NO) 10 A Non-Latching 12 VDC 320 Ohms 277 VAC, 30 VDC Silver Cadmium Oxide (AgCdO) T77 18.2 mm 10.2 mm 14.7 mm
Weidmuller Industrial Relays TRPL 5VDC 1CO 53In Stock
$20.17
$19.96
$19.29
$18.75
Min.: 1
Mult.: 1
DIN Rail Solid State Relays SPST (1 Form A) 6 A Push-In Non-Latching 5 VDC 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 TERMSERIES-Compact 90.9 mm 6.4 mm 89.4 mm
Murrelektronik Industrial Relays MIRO 6.2 PLUGGABLE COMPL.MODULE OUTPUT RELAY, IN: 24 VAC/DC - OUT: 250 VAC/DC / 6 A, 1 C/O contact / - 6,2 mm spring clamp 21In Stock
$34.72
Min.: 1
Mult.: 1
DIN Rail Relay Modules Pluggable Module 1 NO, 1 NC 6 A 24 VAC/DC 12 mA 250 VAC, 30 VDC IP20 75.6 mm 6.2 mm 93 mm
Electroswitch Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 24VDC, 3 Decks, Trip Coil 3In Stock
$1,046.73
$931.81
Min.: 1
Mult.: 1
Panel Mount Industrial Relays Lockout Relay Screw SPDT 30 A Screw Latching 24 VDC 10 mOhms 600 V Silver 24 Bulk
Electroswitch Industrial Relays 3In Stock
$1,129.55
$1,005.53
Min.: 1
Mult.: 1
Panel Mount Industrial Relays Lockout Relay Screw SPDT 30 A Screw Latching 125 VDC 600 V Silver 24
Electroswitch Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 24VDC, 5 Decks, Trip Coil 3In Stock
$969.07
$862.69
Min.: 1
Mult.: 1
Lock-Out Relays Manual Reset LOR Series 24
Carlo Gavazzi Industrial Relays VOLTAGE LEVEL RELAY REV.2 15In Stock
$178.64
$169.70
$163.34
$160.65
Min.: 1
Mult.: 1
DUC01
Omron Automation and Safety Industrial Relays 33In Stock
$69.64
$65.67
$62.01
$58.37
Min.: 1
Mult.: 1
Chassis Mount Power Relays Miniature Screw 2 Form A (DPST-NO), 2 Form B (DPST-NC) 8 A, 25 A 100 VAC to 120 VAC 18 mA to 21.6 mA 250 VAC Copper Alloy 51.5 mm 34.5 mm 64 mm
ABB Industrial Relays CM-TCS.12P TEMPERATURE MON. 4In Stock
$603.53
$498.01
Min.: 1
Mult.: 1
DIN Rail Protection Relays Temperature Monitor Push-In SPDT Push-In 24 VAC to 240 VAC, 24 VDC to 240 VDC 103.7 mm 22.5 mm 85.6 mm
Littelfuse Industrial Relays EARTH-LEAKAGE MON UNIV. 2FORMC 2In Stock
$1,333.34
Min.: 1
Mult.: 1
Panel Mount Protection Relays Ground Fault DPDT (2 Form C) 120 VAC/240 VAC/120 VDC/240 VDC SE-703 115 mm 55 mm 75 mm Bulk
Schneider Electric Industrial Relays Protection relay P5U20-AABB-IAAAH-BAEK 1In Stock
$3,042.29
Min.: 1
Mult.: 1
Square D Industrial Relays RELAY 600VAC 10A NEMA 7In Stock
$427.11
Min.: 1
Mult.: 1
Panel Mount Industrial Relays Controller Screw 8 Form C (8PDT-NO, NC) 10 A Screw Latching 125 VDC 600 VAC 8501X 131.32 mm 56.64 mm 90.42 mm
Omron Automation and Safety Industrial Relays Slim Rly, PNP term, AC100 46In Stock
$36.31
$25.85
$25.25
$25.17
Min.: 1
Mult.: 1
DIN Rail Solid State Relays Slim I/O Relay Push-In SPDT Push-In Non-Latching 100 VAC 6 A 440 VAC, 125 VDC Silver IP20 G2RV-ST 90 mm 6.2 mm 80 mm
Carlo Gavazzi Industrial Relays 1PH AC OVER CURRENT 20A 29In Stock
$95.55
$88.54
$85.29
$83.90
Min.: 1
Mult.: 1
DIN Rail IP20 DIA53 67.2 mm 17.5 mm 81 mm
Weidmuller Industrial Relays TRS 120VUC 1CO 200In Stock
$26.56
$22.54
$21.43
$19.83
Min.: 1
Mult.: 1
DIN Rail Solid State Relays Electromechanical Relay Screw 1 Form C (SPDT-NO, NC) 6 A Screw Non-Latching 120 VAC, 120 VDC 30 kOhms, 34.29 kOhms 3.5 mA, 4 mA 250 VAC, 250 VDC Silver Nickel (AgNi) IP20 TRS 87.8 mm 6.4 mm 89.6 mm Bulk