Coto Technology Solid State Relays - PCB Mount

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 0.5 OHMS MAX 997In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 1 A 80 VAC, 80 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C347S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 1,877In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 180 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C234S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 0.5 OHMS MAX T&R 1,035In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 2 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 10.1 mm (0.398 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS326
Coto Technology Solid State Relays - PCB Mount 500mW 40V 4.5A 1FormA ThruHole 6Pin 912In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT128/CS128
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 600V, 60 OHMS MAX 576In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 60 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C338S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R 843In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS136
Coto Technology Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP 767In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 45 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT140
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 3.5A, 40V MAX 1,831In Stock
2,000Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape SMD/SMT 3.5 A 40 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C224S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 2.5A, 60V MAX 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape SMD/SMT 2.5 A 60 VDC 1 Form A (SPST-NO) SOP-4 MOSFET - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C236S


Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 5A, 20V MAX 1,218In Stock
2,000Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape SMD/SMT 5 A 20 VAC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2 mm (0.079 in) C241S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 1,310In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.42 mm (0.135 in) S117
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - SiC 1FORM A,170mA,1700V MAX 886In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 1.7 kVAC/VDC 1 Form A (SPST-NO) DIP-6 MOSFET - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) S117
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS 1,971In Stock
2,100Expected 2026/05/20
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C226S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 50m OHMS T&R 2,095In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C230S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS 505In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.6 A 40 VAC, 40 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C326S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 40V, 50m OHMS T&R 538In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 1.6 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-8 MOSFET 50 mA - 40 C + 85 C C326S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 14 OHMS MAX 639In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 100 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C245S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.5 OHMS MAX T&R 124In Stock
2,000Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C247S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX 105In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 160 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1 VDC to 1.5 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.7 mm (0.382 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C334S
Coto Technology Solid State Relays - PCB Mount PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin 107In Stock
1,400Expected 2026/04/17
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT128/CS128
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS 188In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS136
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 80V, 0.16 MAX OHMS 67In Stock
Min.: 1
Mult.: 1
Tube PCB Mount 2 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS147
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14 OHMS MAX 59In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CT136
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 200V, 8 OHMS MAX T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 1,000
Reel: 1,000

Reel PCB Mount 180 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-4 MOSFET 50 mA - 40 C + 85 C C234S
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 1.6 OHMS MAX Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 100

Tube PCB Mount 350 mA 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-4 MOSFET - 40 C + 85 C 4.6 mm (0.181 in) 4.4 mm (0.173 in) 2 mm (0.079 in) C237S