IXYS PLA192 Series Solid State Relays - PCB Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA 1,094In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 629In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA 359In Stock
350Expected 2026/08/17
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Solid State Relays - PCB Mount SP Open Relay 6-Pin Surface Mount Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 5 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192