TPSI2072QDWQRQ1

Texas Instruments
595-TPSI2072QDWQRQ1
TPSI2072QDWQRQ1

Mfr.:

Description:
Solid State Relays - PCB Mount Automotive two-chan nel 600-V 50-mA isol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,714

Stock:
1,714 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.54 $5.54
$5.20 $52.00
$4.62 $115.50
$4.40 $220.00
$4.16 $416.00
$3.97 $992.50
$3.84 $1,920.00
$3.71 $3,710.00
Full Reel (Order in multiples of 2000)
$3.11 $6,220.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
100 mA
MOSFET
- 40 C
+ 125 C
10.3 mm (0.406 in)
7.5 mm (0.295 in)
2.65 mm (0.104 in)
TPSI2072
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Isolation Voltage: 3.75 kV
Moisture Sensitive: Yes
On Resistance - Max: 140 Ohms
Pd - Power Dissipation: 30.2 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSI2072-Q1 2-Channel Isolated Solid State Relay

Texas Instruments TPSI2072-Q1 2-Channel Isolated Solid State Relay (SSR) is designed for high-voltage automotive and industrial applications. The TPSI2072-Q1 uses TI’s high-reliability capacitive isolation technology in combination with internal back-to-back MOSFETs to form a completely integrated solution requiring no secondary side power supply. The TPSI2072-Q1 improves system reliability as TI’s capacitive isolation technology does not suffer from mechanical wear-out or photodegradation failure modes common in mechanical relay and photo relay components.