83264834

Crouzet
874-83264834
83264834

Mfr.:

Description:
Basic / Snap Action Switches V3D 10.1A SPNO RAST5 PLAIN R:40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.98 $1,980.00

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
V3D
Lever
0.5 N
Quick Connect
Chassis Mount
Actuator Style: Lever
Brand: Crouzet
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.