3SE71601BD000AS1

Siemens
982-3SE71601BD000AS1
3SE71601BD000AS1

Mfr.:

Description:
Cable Pull Switches ROPE SW,RED 120VAC LED,1NC+1NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,692.27 $1,692.27
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Cable Pull Switches
RoHS:  
Cable-Operated
2 Cable
1 NO + 1 NC
ON - OFF
270 mA, 6 A
400 VAC
250 VDC
Chassis
Screw
- 25 C
+ 70 C
IP65
Black
Illuminated
Red
LED
Metal
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 105 mm
Length: 99 mm
Product: Cable Pull Switches
Product Type: Cable Pull Switches
Factory Pack Quantity: 1
Width: 131 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
SIEMENS