Rectangular OFF - (ON) Tactile Switches

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Subminiature SMT Side Actuated 17,992In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2.5 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5,253In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.52.5mm 4N With Grnd Term 9,489In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 4 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 2.5 mm EVQ-P9 200000 Cycle Reel, Cut Tape
Panasonic Industry Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3,747In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 13,011In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5,971In Stock
Min.: 1
Mult.: 1
: 4,000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 1 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 3.5 X 6.0 X 5.0 T/H TACT SWITCH 53,077In Stock
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.52 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5.02 mm 100000 Cycle
C&K Tactile Switches Subminiature SMT Side Actuated 16,590In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 2,033In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Red Red 6 mm 6 mm 7.3 mm ADTS 100000 Cycle Reel, Cut Tape
TE Connectivity / Alcoswitch Tactile Switches 3.5 X 6.0 X 4.3 T/H TACT SWITCH 50,499In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 4.3 mm 100000 Cycle Bulk
C&K Tactile Switches Tact 3,461In Stock
11,450Expected 2026/08/24
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches 200k Life Cycle 350gf 4,912In Stock
Min.: 1
Mult.: 1
: 2,500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 350 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 4.6 mm 2.6 mm 2.2 mm PTS847 200000 Cycle Reel, Cut Tape
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 2,180In Stock
Min.: 1
Mult.: 1
: 1,800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 4.3 mm ADTSx3 30000 Cycle Reel, Cut Tape, MouseReel


TE Connectivity / P&B Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button 6,155In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Bulk
C&K Tactile Switches Microminiature SMT Side Actuated 16,385In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 5,849In Stock
Min.: 1
Mult.: 1
: 3,500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.6 mm 1.35 mm PTS840 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 16,333In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 3,593In Stock
Min.: 1
Mult.: 1
: 1,600

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Salmon Salmon 6 mm 3.5 mm 5 mm ADTSx3 30000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 8,415In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 4.7x3.5x2.5mm 4N 0.25mm Travel IP67 2,931In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 4 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 525In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 100000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 1,151In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Red Red 12 mm 12 mm 7.3 mm ADTS 100000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 458In Stock
3,000On Order
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight Rectangular OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin Black Yellow 6 mm 6 mm 7.3 mm ADTS 50000 Cycle
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 240In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Brown Brown 12 mm 12 mm 7.3 mm ADTS 1000000 Cycle

Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 15In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Salmon 6 mm 6 mm 7.3 mm ADTS 100000 Cycle