(ON) - OFF Tactile Switches

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Power Rating Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Tact Switch, 12 VDC, 50 mA, 4.2x3.2, 2.5mm H, 180gf, J leads 190,246In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval (ON) - OFF 180 gf 50 mA 12 VDC No SPST SMD/SMT White 4.2 mm 3.2 mm 1.55 mm PTS815 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches F=4.5N, Life=1,000,000 cycles 1,236In Stock
Min.: 1
Mult.: 1
: 1,500

Non-Illuminated SMD/SMT Top Round (ON) - OFF 4.5 N 10 uA 1 VDC SPST 8.5 mm 8.5 mm 3.95 mm SKST 1000000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches F=5.0N Long life 159In Stock
2,200Expected 2026/11/26
Min.: 1
Mult.: 1
: 2,200

Non-Illuminated PCB Mount Top Round (ON) - OFF 5 N 10 uA 1 VDC SPST SMD/SMT 5.4 mm 5.3 mm 4.25 mm SKTQ Reel, Cut Tape
C&K Tactile Switches Tact Switch, 12 VDC, 50 mA, 4.2x3.2, 2.5mm H, 250gf, J leads 29,986In Stock
Min.: 1
Mult.: 1
: 3,000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval (ON) - OFF 250 gf 50 mA 12 VDC No SPST SMD/SMT White 4.2 mm 3.2 mm 1.55 mm PTS815 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches 6 mm SMT Side Actuated Tact Switch 4,053In Stock
Min.: 1
Mult.: 1
: 650

Non-Illuminated SMD/SMT Straight Round (ON) - OFF 160 gf 50 mA 12 VDC No SPST Solder Pin 7.1 mm 7 mm 4.4 mm PTS645V 100000 Cycle Reel, Cut Tape
C&K Tactile Switches 6 mm SMT Side Actuated Tact Switch 2,374In Stock
Min.: 1
Mult.: 1
: 650
Non-Illuminated SMD/SMT Straight Round (ON) - OFF 100 gf 50 mA 12 VDC No SPST Solder Pin 7.1 mm 7 mm 4.4 mm PTS645V 100000 Cycle Reel, Cut Tape
C&K Tactile Switches PTS645VJK61-2 LFS Non-Stocked Lead-Time 12 Weeks
Min.: 10,000
Mult.: 1,000

Non-Illuminated Through Hole Straight 6.15 mm Round (ON) - OFF 260 g 50 mA 12 VDC No SPST Solder Pin 8.1 mm 7.5 mm 6.2 mm 100000 Cycle Bulk
C&K Tactile Switches Illuminated Tact Switch Non-Stocked Lead-Time 15 Weeks
Min.: 1,800
Mult.: 60

Illuminated Red Through Hole Round (ON) - OFF 4 N 100 mA 20 VDC to 32 VDC 1 VA No SPDT PC Pin 8 mm 10.1 mm K5V 25000 Cycle IP40 Tube
C&K Tactile Switches SPDT On-Mom RA Tact, Translucent Non-Stocked
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Round (ON) - OFF 4 N 100 mA 20 VDC to 32 VDC 1 VA No SPDT PC Pin 8 mm 10.1 mm K5V 25000 Cycle IP40
Alps Alpine Tactile Switches F=4.0N Low Click Non-Stocked Lead-Time 46 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Non-Illuminated PCB Mount Top Round (ON) - OFF 4 N 1 VDC SPST SMD/SMT 6.1 mm 6.1 mm 4.1 mm SKTR 200000 Cycle Reel