Johanson Technology Antennas

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel, Cut Tape
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 500
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.6GHZ WIMAX WLAN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.3 GHz 2.9 GHz WiFi Chip 2 dBi 600 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.6 GHz 8 mm 1 mm 1 mm AT Reel, Cut Tape
Johanson Technology Antennas 2.6 GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 20,000
Mult.: 1,000
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas 4GHZ SMD ANT WIDEBAND OMNI Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology Antennas ANTENNA CHIP 5.5GHZ WIFI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.875 GHz WiFi Chip Ceramic 2 dBi 725 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas 5.5GHZ MICRO ANT EIA0402 Non-Stocked Lead-Time 16 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 5.15 GHz 5.9 GHz WiFi Chip 0 dB, 1 dB 700 MHz, 550 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz, 5.625 GHz V2V 1 mm 0.5 mm 0.37 mm AT Reel
Johanson Technology Antennas 5.5 GHZ SMD ANTENNA OMNI MINI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Johanson Technology 0433AT62A0020002E
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD Non-Stocked
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2440AT62B0085001E
Johanson Technology Antennas 2.4GHz PATCH ANT V2 TRAY Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel
Johanson Technology 2450AD14A5500002T
Johanson Technology Antennas 2.4/5G MINI DUAL ANT AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz 802.11, WiFi, WLAN IoT Chip Ceramic 1 dB, 4 dB 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz AD Reel
Johanson Technology 2450AD18A6050002E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology Antennas Antennas, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT18B0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 2450AT42E010B002E
Johanson Technology Antennas 2.4GHz ANT AEC T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz WiFi Chip Ceramic -1 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm 1.5 mm AT Reel, Cut Tape
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 3100AT51A7200002E
Johanson Technology Antennas ANTENNA CHIP UWB 3.1-10.3 GHZ AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

AT Reel
Johanson Technology 0433AT62A0020001U
Johanson Technology Antennas 9820 423-443MHz 3W -4dBi (typ) ISM Antenna SMD Ni/Sn Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Johanson Technology 0433AT62A0020002U
Johanson Technology Antennas 9820 423-443MHz 3W -4dBi (typ) ISM Antenna SMD Ni/Sn AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Johanson Technology 2440AT62B0085001U
Johanson Technology Antennas 9820 2400 - 2485MHz 2 max.W 2.1dBi (typ) Ni/Sn Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

Reel
Johanson Technology 7000AT51A1100002E
Johanson Technology Antennas 7GHz UWB ANT AEC T&R Non-Stocked Lead-Time 16 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

AT Reel