AEK-MCU-C4MINI1

STMicroelectronics
511-AEK-MCU-C4MINI1
AEK-MCU-C4MINI1

Mfr.:

Description:
Development Boards & Kits - ARM All-in-one, fast-prototyping MCU and motor control evaluation board SPC58EC80E5

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$123.52 $123.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Add-On Boards
SPC58EC80E5
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 165 mm x 105 mm
For Use With: DC Motor Control
Interface Type: I2C, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
5A991.b.4.a

AEK-MCU-C4MINI1 Motor Control Evaluation Board

STMicroelectronics AEK-MCU-C4MINI1 Motor Control Evaluation Board has a user-friendly interface for rapid ECU prototyping. The STMicroelectronics AEK-MCU-C4MINI1 supports basic motor control drives, serial communication ports, and dual connection LCD resistive displays. Designed for automotive and transportation applications, the board includes a dedicated cryptography MCU core for hardware security alongside dual 180MHz 32-bit cores on the SPC58EC80E5 MCU with 4MB flash memory. The layout accelerates user development and offers straightforward prototyping and evaluation. Standardized connectors grouped by function types enhance peripheral access, while the board features the VNH7040AY embedded H-bridge motor driver with advanced diagnostic capabilities. It also provides dedicated 5V or 3.3V supply options with a maximum current of 2.75A.