EVALSTDRIVE601

STMicroelectronics
511-EVALSTDRIVE601
EVALSTDRIVE601

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STDRIVE601 triple gate driver

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
11
Expected 2027/02/19
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.59 $64.59

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Inverter
9 V to 20 V
STDRIVE601
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140.616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

EVALSTDRIVE601 Demonstration Board

STMicroelectronics EVALSTDRIVE601 Demonstration Board is a complete 3-phase inverter used to evaluate the STDRIVE601 triple half-bridge high-voltage gate driver. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or power MOSFET in a DPAK or powerFLAT 8x8 HV package. The board supports a three shunt or a single shunt current sensing topology. A strip connector allows an easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It's a single chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. The device integrates three bootstrap diodes and a smart shutdown feature. This feature is able to detect an overcurrent state very quickly, minimising the propagation delay between the overcurrent event and the output switch-off.