X-NUCLEO-IHM14A1

STMicroelectronics
511-X-NUCLEO-IHM14A1
X-NUCLEO-IHM14A1

Mfr.:

Description:
Power Management IC Development Tools Stepper motor driver expansion board based on STSPIN820 for STM32 Nucleo

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.41 $16.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Stepper Motor Controller / Driver
7 V to 45 V
STSPIN820
X-NUCLEO
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 24.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-IHM14A1 Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM14A1 Motor Driver Expansion Board is used to evaluate the STSPIN820 monolithic driver for stepper motors. The STSPIN820 implements a PWM current control with constant OFF time adjustable via an external resistor and a microstepping resolution up to the 256th step. This X-NUCLEO-IHM14A1 expansion board is an affordable, easy-to-use solution for driving stepper motors in STM32 Nucleo projects. The X-NUCLEO-IHM14A1 expansion board is compatible with the Arduino UNO R3 connector and the ST morpho connector. The board can be plugged into the STM32 Nucleo development board and stacked with additional X-NUCLEO expansion boards. Typical motor driving applications include 2D/3D printers, robotics, medical equipment, and security cameras.