SKY-MXM-R3000-6SDA

Advantech
923-SKYMXMR30006SDA
SKY-MXM-R3000-6SDA

Mfr.:

Description:
System-On-Modules - SOM Quadro RTX 3000 MXM 6GB Discrete mode Ty

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,817.41 $1,817.41

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
MXM 3.1 Type B
NVIDIA
Quadro RTX3000
945 MHz
6 GB
6 GB
DP, PCIe 3.0, SPI
0 C
+ 55 C
105 mm x 82 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR6
Number of Cores: 270 Core
Power Consumption: 80 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
4A994

SKY-MXM NVIDIA® Quadro® Modules

Advantech SKY-MXM NVIDIA® Quadro® Modules feature T1000, RTX3000, or A2000  graphics cards with MXM 3.1. The modules have up to 2560 CUDA cores and 8.25 TFLOPS. The SKY-MXM GDDR6 has up to 4GB memory, 128-bit, bandwidth, and 224 GB/s. The devices have up to 4 x DisplayPort 1.4a outputs.