SW-514

Brainboxes
360-SW-514
SW-514

Mfr.:

Description:
Unmanaged Ethernet Switches Ethernet 4 Port Gigabit Switch Ind tem range -40F to +176F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.67 $106.67

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
91 mm x 22.6 mm x 99 mm
Brand: Brainboxes
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623200
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

SW-514 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-514 Industrial 4-Port Gigabit Ethernet Switch is a versatile networking solution for reliable connectivity in industrial applications. The Brainboxes SW-514 has 4 Gigabit Ethernet ports, allowing high-speed data transfer and smooth network performance. Its wide voltage input range of +5V to +30V DC sets this switch apart, making it compatible with various power sources. Its industrial temperature range of -40ºC to +80ºC/-40ºF to +176ºF allows it to operate seamlessly in extreme environments. The switch's redundant dual power inputs protect against power outages, ensuring uninterrupted connectivity. The jumbo frame supports up to 9K frames, and the integral DIN mount makes it an ideal networking solution for demanding industrial applications.