K001-V27

M5Stack
170-K001-V27
K001-V27

Mfr.:

Description:
Development Boards & Kits - Other Processors BASIC is a cost-effective entry-level IoT main controller

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.90 $39.90

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Modules
LX6
ESP32-D0WDQ6-V3
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 18 mm
Interface Type: I2C, USB Type C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BASIC v2.7 IoT Controller

M5Stack BASIC v2.7 IoT Controller adopts Espressif ESP32 chipset, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This cost-effective controller offers a built-in 16MB flash, speaker, 2-inch full-color HD IPS display panel, and other peripherals. The BASIC v2.7 IoT controller's full coverage housing ensures stability in circuits, even in complex industrial applications. This controller's internal provides various interface resources such as (I2C/UART/ADC/DAC/SPI) and 15x10 pins, which are developable. The BASIC v2.7 IoT controller features a 16MB flash, integrated full-color high-definition IPS display panel, and various hardware peripherals. This controller operates at a 5V supply voltage. The BASIC v2.7 IoT controller is ideally used in IoT controllers, DIY creator works, and smart home control.