M002

M5Stack
170-M002
M002

Mfr.:

Description:
Power Management Modules The Battery extension module is a 750mAh battery ADD-ON.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Power Modules
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 14 mm
Packaging: Bulk
Product Type: Power Management Modules
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99

Battery Module

M5Stack Battery Module is designed for the ESP32 Core Development Kit and is a 750mAh battery add-on. The Battery Module upgrades Lipo battery life by stacking multiple batteries to maximize power endurance. Once the M5Stack Battery Module is stacked underneath the M5 controller, the battery positive pole is connected to the VBAT pin at IP5306.