ADM00845

Microchip Technology
579-ADM00845
ADM00845

Mfr.:

Description:
Power Management IC Development Tools MIC28515 75V/5A HLL Step Down Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.02 $116.02

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Voltage Regulator - Switching Regulator
4.5 V to 75 V
600 mV to 32 V
MIC28515
MIC28515
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC28515 HLL Step Down Evaluation Board (ADM00845)

Microchip Technology MIC28515 HLL Step Down Evaluation Board (ADM00845) is designed to demonstrate the MIC28515 Synchronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. This evaluation board operates with a programmable switching frequency from 270kHz to 800kHz and with two selectable modes. These modes of operation are Continuous Conduction Mode (CCM) and Hyper Light Load (HLL) mode. The MIC28515 evaluation board features an open-drain Power Good (PG) signal that signals when the output is in regulation.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.