ATSAMA5D27-WLSOM1

Microchip Technology
556-TSAMA5D27-WLSOM1
ATSAMA5D27-WLSOM1

Mfr.:

Description:
System-On-Modules - SOM SAMA5D2 + WILC3000 SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.12 $62.12
$51.77 $1,242.48
$47.83 $5,165.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
RoHS:  
SAMA5D27
Microchip Technology
SAMA5D27
500 MHz
256 MB
256 MB
3.3 V
CAN, I2S, QSPI, SSC, SPI, TWI, UART
- 40 C
+ 85 C
40 mm x 38 mm
Tray
Brand: Microchip Technology
Cache Memory: 64 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flash: 64 Mbit
Memory Type: LPDDR2
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 12
Subcategory: Computing
Unit Weight: 33.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8542310070
ECCN:
5A992.C

ATSAMA5D27 Wireless SOM1

Microchip Technology ATSAMA5D27 Wireless (WL) System-On-Module 1 (SOM1) is a single-sided SOM based on high-performance 32-bit Arm® Cortex® A5 processor. The ATSAMA5D27-WL SOM1 embeds the SST26VF064BEUIT-104I/MF 64Mb serial quad I/O flash memory device. This wireless SOM1 simplifies the design rules of the main application board and reduces the overall PCB complexity. The ATSAMA5D27 SOM1 from Microchip Technology reduces time-to-market by simplifying hardware design and software development. This SOM1 operates at a 3.0V to 5.5V voltage range. Applications include industrial and automation, security and alarm systems, IoT gateway, human-machine interfaces, smart applications, and access control panels.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.