EV42P34A

Microchip Technology
579-EV42P34A
EV42P34A

Mfr.:

Description:
Power Management IC Development Tools PSE bt with PD77728+PD77020

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$260.05 $260.05

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
PD77728, PD77020
Brand: Microchip Technology
Interface Type: I2C, Serial, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EV42P34A Evaluation Board (EVB)

Microchip Technology EV42P34A Evaluation Board (EVB) is developed based on Microchip’s PD77728 PoE manager and the PD77020 PoE controller. The board demonstrates eight (8) IEEE® 802.3bt 4-pair ports using PD77728 and PD77020 in controller mode. The PD77728 device is a part of Microchip’s seventh generation IEEE 802.3bt compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. This device is a fully integrated eight-port PoE manager with integrated Field Effect Transistor (FET) switches and current sense resistors. The PD77728 device supports IEEE 802.3bt standard and legacy/pre-standard PD detection.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.