RN4020-V/RMBEC133

Microchip Technology
579-RN4020V/RMBEC133
RN4020-V/RMBEC133

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 4.1 BLE Mo dule Shielded Antenn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,298

Stock:
12,298 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$11.05 $276.25

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN4020
BLE, Bluetooth 4.1
I2C, SPI, UART
7.5 dBm
1 Mb/s
- 92.5 dBm
2.44 GHz
1.8 V
3.6 V
- 30 C
+ 85 C
Tray
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 19.5 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 92.5 dBm
Factory Pack Quantity: 84
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA
Supply Current Transmitting: 16 mA
Width: 11.5 mm
Part # Aliases: RNBD451PE-I100
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

RN4020 Bluetooth Low Energy Modules

Microchip RN4020 Bluetooth Low Energy Modules provide a highly integrated solution for delivering low-power Bluetooth 4.1 solutions. The advanced command interface offers rapid time to market. The RN4020 module complies with Bluetooth specification version 4.1. It integrates RF, a baseband controller, command API processor, making it a complete Bluetooth Low Energy Solution. The RN4020 can be used with a low-cost microcontroller for intelligent Bluetooth Low Energy applications. For simple sensor applications, the RN4020 internal scripting capabilities enable basic functions to be implemented without the need for external host MCU or software development tools.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.