DEV-11013

SparkFun
474-DEV-11013
DEV-11013

Mfr.:

Description:
Audio IC Development Tools LilyPad MP3

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.51 $56.51

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Audio IC Development Tools
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Audio IC Development Tools
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Overview

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8543709860
TARIC:
8534001900
ECCN:
EAR99

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.

LilyPad MP3

SparkFun LilyPad MP3 is an all-in-one audio solution containing an Arduino-compatible microcontroller, MP3 audio decoder chip, micro-SD card socket, and a stereo audio amplifier. SparkFun Lilypad MP3 board comes with a headphone jack and five trigger inputs that can also be used as analog, serial, and I2C (wire) connections. This Mp3 board features a header for an optional RGB rotary encoder and a 5V FTDI basic breakout board for battery charging and reprogramming.