AEK-POW-100W4V1

STMicroelectronics
511-AEK-POW-100W4V1
AEK-POW-100W4V1

Mfr.:

Description:
Power Management IC Development Tools Digitally controlled DC-DC converter up to 5 A based on L5964 and dedicated to a

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.52 $84.52

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 26 V
3.3 V, 5 V, 9 V, 15 V, 20 V
L5964
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 84.7 mm x 81.3 mm
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

AEK-POW-100W4V1 DC-DC Converter Board

STMicroelectronics AEK-POW-100W4V1 Digitally Controlled DC-DC Converter Board is compact and designed for automotive and transportation applications. The board enables the regulation of the output voltage in two modes: fixed output and programmable power supply (PPS) with 20mV steps. The board allows the output current to be set from a minimum of 0.05A and a maximum of 5A for the entire output voltage range with 50mA steps. STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board offers several protection systems, including short-circuit, overcurrent, and thermal protection. The AutoDevKit software library includes dedicated components that can configure and drive the board from ST microcontrollers.