STEVAL-MKI182V2

STMicroelectronics
511-STEVAL-MKI182V2
STEVAL-MKI182V2

Mfr.:

Description:
Multiple Function Sensor Development Tools ISM330DLC adapter board for a standard DIL24 socket

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.17 $17.17

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
IMU - Inertial Measurement Unit
ISM330DLC
1.8 V
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI109V2, STEVAL-MKI109V3
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKI182V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI182V1 ISM330DLC Adapter Board

STMicroelectronics STEVAL-MKI182V1 ISM330DLC Adapter Board evaluates microelectromechanical system (MEMS) devices in the ISM330DLC product family. The adapter board provides complete ISM330DLC pinout and can be plugged into a standard DIL24 socket. This STEVAL-MKI182V1 adapter board is supported by STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards containing a high-performance 32-bit microcontroller which connects the sensor and a PC. The adapter board allows fast system prototyping, device evaluation, and comes equipped with the necessary decoupling capacitors on the VDD power supply line.
Learn More

STEVAL-MKI182V2 Adapter Board

STMicroelectronics STEVAL-MKI182V2 Adapter Board is designed to evaluate MEMS devices in the ISM330DLC product family. This adapter provides the complete ISM330DLC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI182V2 adapter board can be plugged into a standard DIL 24 socket and offers an effective solution for fast system prototyping and device evaluation. STMicroelectronics STEVAL-MKI182V2 Adapter Board is fully compatible with STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.