942998521

Belden Wire & Cable
566-942998521
942998521

Mfr.:

Description:
Routers NB1601-LjWWtSc-SGViSe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,614.86 $1,614.86

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Routers
Routers
1 GHz
9 Port
Ethernet, PCIe, RS-232, USB
12 V
48 V
- 40 C
+ 70 C
Brand: Belden Wire & Cable
Dimensions: 45 mm x 134 mm x 121 mm
Flash: 4 GB
IP Rating: IP40
Power Consumption: 10 W
Product Type: Routers
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

FEATURED PRODUCTS
BELDEN WIRE & CABLE