MIKROE-2299

Mikroe
932-MIKROE-2299
MIKROE-2299

Mfr.:

Description:
Interface Development Tools MCP2542 click

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.00 $24.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN
Brand: Mikroe
For Use With: MCP2542WFD
Interface Type: GPIO, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-2299 MCP2542 Click

Mikroe MIKROE-2299 MCP2542 Click is designed for high-speed CAN FD applications with communication speeds of up to 8Mbps. This click can support longer BUS lengths, as it offers improved maximum propagation delay. The MIKROE-2299 MCP2542 click features a standard RS232 port for CAN communications. This click communicates with the target board MCU through mikroBUS UART interface with an additional StandBy pin. The MIKROE-2299 click is designed to use either a 3.3V or 5V power supply.