MAX22501EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22501EEVKIT#
MAX22501EEVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 100Mbps Half-Duplex RS-485/RS-

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.19 $150.19

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22501E
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates MAX22501E RS-485/RS-422 transceiver
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Development Tools
Series: MAX22501E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22500E & MAX22501E Evaluation Kits

Maxim Integrated MAX22500E & MAX22501E Evaluation Kits are fully assembled and tested PCBs that demonstrate the functionality of the MAX22500E or MAX22501E half-duplex high-speed RS-485/RS-422 transceivers. The Kits have preemphasis functionality, operate from a single 5V supply, and include on-board termination.