MAX22502EEVKIT#

Analog Devices / Maxim Integrated
700-MAX22502EEVKIT#
MAX22502EEVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for 100Mbps Full-Duplex RS-485/RS-

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.22 $165.22

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
RS-422/485
MAX22502E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 5 V
Product Type: Interface Development Tools
Series: MAX22502E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 171.546 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX22502E Evaluation Kit

Analog Devices MAX22502EEVKIT Evaluation Kit is used to demonstrate the functionality of the MAX22502E full-duplex high-speed RS-485/RS-422 transceiver with preemphasis functionality. The Analog Devices MAX22502EEVKIT is a fully assembled and tested PCB that's configurable to operate from a single 3V to 5V supply. The EV kit includes onboard termination for easy point-to-point evaluation.