250-SoC-0005

BittWare
538-250-SOC-0005
250-SoC-0005

Mfr.:

Description:
Accelerator Cards UltraScale FPGA Size/Type Zync 19EG Heatsink Passive RJ45 Conf w/o RJ46

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
ARM Cortex A53
PCIe
+ 5 C
+ 35 C
Heatsink
167.65 mm x 68.9 mm
Brand: BittWare
Frequency: 1.5 GHz
Packaging: Bulk
Product Type: Accelerator Cards
Series: 250-SoC
Subcategory: Embedded Solutions
Part # Aliases: 250SOC0005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
4A994.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

250-SoC Accelerator Cards

BittWare 250-SoC Accelerator Cards offer a directly attached accelerator designed for the creation of remote, disaggregated storage, or Ethernet Just-a-Bunch-of-Flash (EJBOF). The 250-SoC Cards reduce data centers' storage cost, footprint, and power. The BittWare 250-SoC Accelerator Cards include the Xilinx Zynq UltraScale+ MPSoC device featuring programmable logic and 64-bit ARM processors. These powerful and feature-rich devices allow data transfers to be coordinated between two 100GbE network ports, onboard DDR4 memory, and a PCIe Gen 3 host interface.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,112.79 $6,112.79