U187

M5Stack
170-U187
U187

Mfr.:

Description:
Audio Modules Midi Unit w/ DIN Connector (SAM2695)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.50 $14.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Extension Modules
UART
Brand: M5Stack
Dimensions: 48 mm x 40 mm x 25 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Audio Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 33.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U187 Midi Unit with DIN Connector

M5Stack U187 Midi Unit with DIN Connector is a channel control and audio synthesis device based on the MIDI interface. The M5Stack U187 features a front switch to toggle between bypass and separate modes. In bypass mode, the left and right MIDI ports are directly connected, while in separate mode, the device operates independently. Both ports support standard 5-pin DIN and 3.5mm headphone connections. The Grove port’s TXD pin is linked to the left MIDI port, and the RXD pin connects to the internal SAM2695 audio synthesizer. This setup allows an external M5 host to monitor or output MIDI signals through the Grove interface while outputting synthesized audio through a 3.5mm headphone jack. This unit is ideal for electronic music production, live performance control, and interactive music installations.