SCC-FBIT-B

GHI Electronics
958-SCC-FBIT-B
SCC-FBIT-B

Mfr.:

Description:
Single Board Computers SITCore FEZ Bit SBC

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.44 $58.44

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Single Board Computers
RoHS:  
micro:bit
SC20100
SC20100
USB
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: SITCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SITCore FEZ Single Board Computers

GHI Electronics SITCore Fast and Easy! (FEZ) Single Board Computers (SBCs) are the prototypes and low-volume products. These boards feature IoT-ready with built-in Wi-Fi, LEDs, buttons, SD card, and USB cable plug-and-code. The SITCore FEZ SBCs are available in various options like FEZ Portal, FEZ Bit, FEZ Stick, FEZ Feather, and FEZ Duino boards. These SBCs are ideally used for commercial applications and education projects.