10.1 in HMI Displays & Panel PCs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT1
ADLINK Technology HMI Displays & Panel PCs NXP i.MX8M Plus, 1.8GHz, 4 CoreUSB 3 x1, LAN x1, RS485 x1M.2 interface: SDIO Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
ADLINK Technology SP2-10WP-IMX8-2GB 32GB 12V CT2
ADLINK Technology HMI Displays & Panel PCs NXP i.MX 8M Plus, 1.8GHz, 4 CoreUSB 3x1, USB 2 x1, LAN x1, HDMI x1, COM port x2, CAN x1, buzzerM.2 interface: PCIe Non-Stocked
Min.: 1
Mult.: 1
Open Frame Capacitive Intel i.MX 8M Plus 1.8 GHz 8 GB 2 GB 12 V Audio, CAN, Ethernet, HDMI, I2C, RS-232/422/485, USB 2.0, USB 3.2 1280 x 800 10.1 in 0 C + 60 C 257.6 mm x 202.2 mm
SECO HMI Displays & Panel PCs SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, intel N2930, 2GB RAM, 12V DC Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel N2930 TFT LCD 1.83 GHz 2 GB 0 GB 12 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 39.5 mm
Arbor Technology HMI Displays & Panel PCs 10.1" LCD, Intel 6th Core i5-6300U processor, 4GB RAM, 2* RS232/422/485, 12 28V DC Non-Stocked
Min.: 1
Mult.: 1
Fanless Capacitive Intel Core i5 TFT LCD 2.4 GHz 4 GB 0 GB 12 V to 28 V 10.1 in - 20 C + 55 C 255 mm x 175 mm x 76.5 mm