EI532401-CT

Advantech
923-EI532401-CT
EI532401-CT

Mfr.:

Description:
Industrial Box PCs Intel Core i5-1345UE Edge Intelligent Sys, Fanless System, Dual 4K HDMI, remote

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/05/12
2
Expected 2026/06/01
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,863.07 $2,863.07

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Intel Iris Xe Graphics
Core i7-1365UE
DDR5
156 mm x 112 mm x 60 mm
Wall Mount
+ 60 C
- 20 C
17.9 W
12 VDC
24 VDC
Brand: Advantech
Product Type: Industrial PCs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

Preconfigured EI-53 Edge Intelligent System

Advantech Preconfigured EI-53 Compact Edge Intelligent System is designed for demanding applications in edge computing. The Advantech EI-53 has Intel® 13th Gen. Core i7, i5, or Celeron processors (up to 10 cores and 14W). It delivers robust performance within a compact 156mm x 112mm x 60mm frame. The system supports dual 4K displays with lockable HDMI 2.0b ports for high-resolution output (4096x2160) and features vertical I/O ports, including 3x COM, 1x DIO, 2x CANBus, 2x LAN, and 6x USB, ensuring versatile connectivity. Compatible with the EWM-W165M203E Wi-Fi and AIW-357DK-G2U 5G modules, it also integrates WISE-DeviceOn for efficient device management and remote control. The EI-53 supports robotics development with a dedicated SDK and offers a 5-year Long-Term Support (LTS) program for Ubuntu, making it an ideal choice for industrial and IoT applications.