RX680R

BCM Advanced Research
69-RX680R
RX680R

Mfr.:

Description:
Industrial Motherboards Micro ATX Motherboard

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
M.2
Intel R680E
DDR5
4 Channel
4.4 GHz
4 Port
RAID 0, 1, 5, 10
M.2, PCIe
8 x USB 3.2, 4 x USB 2.0
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Core: Intel i3/i5/i7/i9
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 244 mm x 244 mm
ECC Memory Supported: Supported
Embedded Options: Non-Supported
Frequency: 4.4 GHz
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: I2C, SPI, USB
Memory Size: 128 GB
Mounting Style: Board Mount
Number of Cores: 16 Core
Number of SATA Ports: 4 Port
Processor Brand: Intel
Product: Industrial Motherboards
Product Type: Industrial Motherboards
Series: Raptor Lake
Factory Pack Quantity: 10
TDP - Max: 125 W
USB Revision: USB 2, USB 3.2
Part # Aliases: 71882-IA 71882-1A
Unit Weight: 9.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

Micro ATX (µATX) Motherboards

BCM Advanced Research Micro ATX (µATX) Motherboards, including the RX680R and RX610H, are engineered to deliver scalable performance, rich connectivity, and long-life support for embedded and industrial applications. Built on the Intel® 12th/13th/14th Gen Core™ processor platforms, these motherboards leverage the R680E and H610E chipsets (respectively), balancing cost-efficiency and high-end computing. The RX680R targets demanding environments like Artificial Intelligence (AI) edge computing, medical imaging, and multi-display systems, featuring quad DisplayPort™ outputs, PCIe Gen5 expansion, and up to 128GB of DDR5 memory. In contrast, the RX610H is ideal for applications requiring reliable performance in a compact form factor, such as kiosks, digital signage, and industrial control systems, with support for DDR5 memory, dual LAN, and triple display outputs. The compact 9.6" x 9.6" boards support a wide range of I/O interfaces, including multiple COM ports, USB 3.2, M.2 slots, and SATA III, making these motherboards versatile solutions for modern embedded computing needs.