HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 5In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 7In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm